Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1651570000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
22-26 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
N/A
Termination Method:
Crimp
The WEIDMULLER part 1651570000 is a high-quality contact SKT crimp for ST cable mounting. This contact is designed to work with 22-26AWG wire, making it suitable for a wide range of applications. It offers reliable performance and a secure connection, ensuring your system operates smoothly and efficiently. Trust WEIDMULLER for all your connectivity needs.
Search Keywords:
1651570000
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
400
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
100
$0.727
$72.700
300
$0.598
$179.400
1,000
$0.573
$573.000
2,500
$0.543
$1,357.500
5,000
$0.529
$2,645.000
7,500
$0.516
$3,870.000
10,000
$0.508
$5,080.000
15,000
+
$0.501
$7,515.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1203900000
Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount
1204100000
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw ST Panel Mount
1205000000
Connector Accessories Housing Straight Die Cast Aluminum Gray Powder
1651520000
Contact PIN Crimp ST Cable Mount
1651550000
Contact PIN Crimp ST Cable Mount