Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1651600000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Contact Type:
Power3468
Gender:
SKT3470
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact SKT Crimp ST Cable Mount 16AWG
Search Keywords:
1651600000
IN STOCK:
900
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.727
$72.700
300
$0.598
$179.400
1,000
$0.573
$573.000
2,500
$0.543
$1,357.500
5,000
$0.529
$2,645.000
7,500
$0.516
$3,870.000
10,000
$0.508
$5,080.000
15,000
+
$0.501
$7,515.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1203900000
Conn Heavy-Duty Rectangular M 10Signal/1Ground POS Screw ST Panel Mount
1204100000
Conn Heavy-Duty Rectangular F 10Signal/1Ground POS Screw ST Panel Mount
1205000000
Connector Accessories Housing Straight Die Cast Aluminum Gray Powder
1651520000
Contact PIN Crimp ST Cable Mount
1651550000
Contact PIN Crimp ST Cable Mount