help desk software
DATA SHEET

1651610000

Weidmuller

Contact SKT Crimp ST Cable Mount 14AWG

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1651610000
RoHS:
Yes
HTS:
74152900
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Contact Type:
Power3468
Gender:
SKT3470
Contact Size:
N/A
Wire Size:
14 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact SKT Crimp ST Cable Mount 14AWG
Search Keywords:
1651610000
IN STOCK: 800
Can Ship immediately
Manufacturer Stock:
900   can ship 12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.727
$72.700
300
$0.598
$179.400
1,000
$0.573
$573.000
2,500
$0.543
$1,357.500
5,000
$0.529
$2,645.000
7,500
$0.516
$3,870.000
10,000
$0.508
$5,080.000
15,000 +
$0.501
$7,515.000
Tools/3D Models
Product Guides