1657850000
WeidmullerHDC enclosures, Size 6, Protection degree IP65, Cable entry from side, Plug housing, End-locking clamp, lower side .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1657850000
RoHS:
Yes
HTS:
85389099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The WEIDMULLER part 1657850000 is a highly durable HDC enclosure designed for a wide range of industrial applications. With a size 6 footprint, this enclosure offers ample space for secure and efficient protection of your electrical components. Featuring an impressive IP65 protection degree, it ensures excellent resistance against dust, water, and other environmental factors.This particular model boasts a convenient cable entry from the side, allowing for quick and easy installation and maintenance. The plug housing feature further enhances the usability of this enclosure, providing a reliable interface for connecting and disconnecting cables and wires.Additionally, the end-locking clamp adds an extra layer of security, preventing unauthorized access and ensuring the integrity of your components. The lower side placement of the locking clamp enhances accessibility while maintaining a clean and organized look.Overall, the WEIDMULLER part 1657850000 HDC enclosure is a reliable and efficient solution for your industrial enclosure needs, offering a combination of robust protection, user-friendly features, and secure locking mechanisms.
Search Keywords:
1657850000
IN STOCK:
99
Ships today, if you order in
Manufacturer Stock:
429
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$15.16
$75.800
25
$13.83
$345.750
50
$13.25
$662.500
100
$12.72
$1,272.000
250
$12.24
$3,060.000
500
$11.93
$5,965.000
1,000
+
$11.75
$11,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1649420000
Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
1788200000
HDC enclosures, Size 6, Protection degree IP65,Cable entry from side, Plug housing, End-lo...
1788290000
HDC 16B KLU 1M25G
1417387
Contact insert module - number of positions: 2 - power contacts: 2 - control contacts: 0 -...