Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1676750000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
N/A
Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 15A Box
Search Keywords:
1676750000
IN STOCK:
1,750
Can Ship immediately
Manufacturer Stock:
170
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
100
$1.58
$158.000
300
$1.46
$438.000
500
$1.44
$720.000
1,000
$1.40
$1,400.000
2,500
$1.34
$3,350.000
5,000
$1.30
$6,500.000
7,500
$1.28
$9,600.000
10,000
+
$1.26
$12,600.000
Product Guides