Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1682280000
RoHS:
Yes
HTS:
85389099
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Contact Type:
N/A
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact PIN Crimp ST Cable Mount
Search Keywords:
1682280000
IN STOCK:
68
Can Ship immediately
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
5
$4.40
$22.000
50
$3.58
$179.000
100
$3.52
$352.000
300
$3.32
$996.000
500
$3.14
$1,570.000
1,000
$3.09
$3,090.000
2,500
$2.97
$7,425.000
5,000
+
$2.93
$14,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1682290000
Contact F Crimp ST Cable Mount 9AWG
1-1579007-8
Extraction Tool for Pin/Socket Ø2.5 (Spare tube 4-1579007-7)
1TL1-7
TL Series Single Pole Toggle Switch - (On)-Off-(On) operation - 10A - Screw terminals - Mi...
1608570000
DIN Rail Mount Terminal Block - 4 Ways - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
MTP2H-E6-C
Cable Accessories Multiple Tie Plate Nylon 6/6 Natural