help desk software
DATA SHEET

1682290000

Weidmuller

Contact F Crimp ST Cable Mount 9AWG

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1682290000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Contact Type:
N/A
Gender:
F3470
Contact Size:
N/A
Wire Size:
9 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Silver3466
Maximum Current Rating:
N/A
Termination Method:
Crimp3483
Contact F Crimp ST Cable Mount 9AWG
Search Keywords:
1682290000
IN STOCK: 8,424
Can Ship immediately
Manufacturer Stock:
800   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 1/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.25
$26.250
50
$3.70
$185.000
100
$3.62
$362.000
300
$3.46
$1,038.000
500
$3.26
$1,630.000
1,000
$3.04
$3,040.000
2,500
$2.91
$7,275.000
5,000 +
$2.86
$14,300.000
Tools/3D Models
Product Guides