Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1683480000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
25 A
Wire Size:
12-30 AWG
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
Search Keywords:
1683480000
IN STOCK:
324
Can Ship immediately
Manufacturer Stock:
1,794
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.82
$182.000
300
$1.74
$522.000
500
$1.69
$845.000
1,000
$1.60
$1,600.000
2,500
$1.56
$3,900.000
5,000
$1.52
$7,600.000
7,500
$1.49
$11,175.000
10,000
+
$1.47
$14,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1608580000
Conn Feed-Through Terminal Block 4 POS ST T DIN Rail 25A
1608570000
DIN Rail Mount Terminal Block - 4 Ways - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
3-826646-2
32P AMPMODU II STIFT LEI
1683270000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A
RH1B-UDC12V
Power Relay 12VDC 10A SPDT(27.5x14x42)mm Socket