help desk software
DATA SHEET

1690010000

Weidmuller

Conn Terminal Block 4 POS Screw T DIN Rail 0.05A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1690010000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
43829
Maximum Voltage Rating:
243826V
Maximum Current Rating:
0.05 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block 4 POS Screw T DIN Rail 0.05A
Search Keywords:
1690010000
IN STOCK: 21
Ships today, if you order in
Manufacturer Stock:
50   can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.93
$54.650
25
$9.91
$247.750
50
$9.46
$473.000
100
$9.19
$919.000
250
$8.68
$2,170.000
500
$8.45
$4,225.000
1,000 +
$8.33
$8,330.000
Tools/3D Models
Product Guides