help desk software

1691170000

Weidmuller

Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1691170000
RoHS:
Yes
HTS:
8536694040
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
48
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Pitch:
3.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-26 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords:
1691170000
IN STOCK: 64
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.78
$58.900
48
$7.04
$337.920
96
$6.44
$618.240
144
$6.21
$894.240
288
$5.85
$1,684.800
528
$5.65
$2,983.200
1,008
$5.59
$5,634.720
2,544 +
$5.53
$14,068.320
DOWNLOADS