Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1691250000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
24
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Crimp3836
Pitch:
3.5 mm
Number of Circuits:
163829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
14-26 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords:
1691250000
IN STOCK:
40
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.63
$58.150
24
$10.60
$254.400
48
$10.16
$487.680
72
$9.89
$712.080
120
$9.74
$1,168.800
264
$9.38
$2,476.320
504
+
$9.15
$4,611.600
Product Guides
CUSTOMERS
ALSO BOUGHT
5760140
.085 IN. (2.16MM) DENSITY MINIATURE RIBBON
1614270000
Conn Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
1615840000
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
1691170000
Conn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box
1691190000
Conn Terminal Block SKT 10 POS 3.5mm Crimp ST Cable Mount 10A Box