Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1706080000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
23 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 4 POS T DIN Rail 23A
Search Keywords:
1706080000
IN STOCK:
175
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.76
$176.000
300
$1.68
$504.000
500
$1.63
$815.000
1,000
$1.55
$1,550.000
2,500
$1.50
$3,750.000
5,000
$1.46
$7,300.000
7,500
$1.44
$10,800.000
10,000
+
$1.42
$14,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747905-2
9 Rcpt Solder Cup, Gold Flash,
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
1939963
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
14382-10PG-300
Conn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
1939934
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...