help desk software
DATA SHEET

1715020000

Weidmuller

Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1715020000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
168
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
3.5 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
14-22 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box
Search Keywords:
1715020000
IN STOCK: 205
Ships today, if you order in
Minimum Order:
168
Multiple:
168
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
168
$1.31
$220.080
336
$1.25
$420.000
504
$1.23
$619.920
1,008
$1.20
$1,209.600
2,520
$1.15
$2,898.000
5,040
$1.12
$5,644.800
7,560
$1.10
$8,316.000
10,080 +
$1.08
$10,886.400
Tools/3D Models
Product Guides