Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1715290000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-24 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block 2 POS 5mm Solder Thru-Hole 15A Box
Search Keywords:
1715290000
IN STOCK:
1,956
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5865
$29.325
500
$0.4766
$238.300
1,000
$0.4552
$455.200
2,500
$0.4296
$1,074.000
5,000
$0.4178
$2,089.000
7,500
$0.4115
$3,086.250
10,000
$0.4054
$4,054.000
15,000
+
$0.3993
$5,989.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0ZCG0014FF2C
PTC Resettable Fuse 0.14A(hold) 0.3A(trip) 60VDC 10A 0.8W 0.008s 1.2Ohm SMD Solder Pad 181...
A6H-2101
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
S1M-AQ
Diode - SMA - 1000V - 1A - AEC-Q101
G3VM-352F
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin DIP SMD Tube
1715300000
Conn Terminal Block 3 POS 5mm Solder Thru-Hole 15A Box