1716060000
WeidmullerConn Terminal Block 2 POS 5.08mm Solder Thru-Hole 15A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1716060000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-24 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1716060000 is a high-quality connector terminal block designed to provide excellent electrical connectivity in various industrial applications. This terminal block features 2 positions, a 5.08mm pitch, and a solder thru-hole connection method, ensuring secure and reliable connections. With a maximum current rating of 15A, this terminal block can handle moderate power requirements. It is housed in a compact and durable box, offering easy installation and protection for the connected wires. Trust the WEIDMULLER 1716060000 for efficient and dependable terminal block solutions in your industrial projects.
Search Keywords:
1716060000
IN STOCK:
990
Ships today, if you order in
Manufacturer Stock:
244
can ship
11/29/24
Minimum Order:
50
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
50
$0.5584
$27.920
500
$0.4594
$229.700
1,000
$0.4402
$440.200
2,500
$0.4171
$1,042.750
5,000
$0.4065
$2,032.500
7,500
$0.4004
$3,003.000
10,000
$0.3944
$3,944.000
15,000
+
$0.3885
$5,827.500
CUSTOMERS
ALSO BOUGHT
1761608-3
IDC LOW PRO HDR 10P VERT SHT L
1615840000
Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box
DCW03A-05
Module DC-DC 12VIN 2-OUT 5V/-5V 0.3A/-0.3A 3W 8-Pin
SKE10A-05
Module DC-DC 1-OUT 5V 2A 10W 4-Pin
83003-BLK-100
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Black 600VAC 3.3A