1716080000
WeidmullerConn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1716080000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
14-24 AWG
Operating Temperature:
-50 to 120 °C
This Conn Terminal Block by WEIDMULLER CANADA (part number 1716080000) features 2 positions with a 5.08mm pitch. It is designed for soldering and has a straight through-hole connection. This terminal block has a current rating of 15A and comes in a box packaging. Ideal for use in various electronic and electrical applications.
Search Keywords:
1716080000
IN STOCK:
219
Can Ship immediately
You may purchase in-stock quantity up to 219
Manufacturer Stock:
1,000
can ship
12/9/24
Minimum Order:
500
Available in less than min:
219
Multiple:
500
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
1
$0.4331
$0.4331
500
$0.3937
$196.8500
1,000
$0.3761
$376.1000
2,500
$0.3600
$900.0000
5,000
$0.3452
$1,726.0000
7,500
$0.3400
$2,550.0000
10,000
$0.3349
$3,349.0000
15,000
$0.3299
$4,948.5000
25,000
+
$0.3250
$8,125.0000