help desk software
DATA SHEET

1716400000

Weidmuller

Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1716400000
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
14-26 AWG
Operating Temperature:
-50 to 100 °C
The WEIDMULLER part 1716400000 is a versatile terminal block designed to provide reliable and efficient connections for electrical installations. This connector features a socket configuration with 10 positions, allowing for convenient wiring and secure connections. The 5.08mm screw termination ensures a solid and durable connection, while the right-angle cable mount allows for flexible installation options. With a 15A current rating, this terminal block can handle a wide range of electrical loads. Enclosed in a sturdy box, this terminal block offers enhanced protection and easy handling. Whether used in industrial or commercial applications, the WEIDMULLER 1716400000 offers precision, reliability, and efficiency.
Search Keywords:
1716400000
IN STOCK: 666
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.96
$64.800
25
$9.05
$226.250
50
$8.28
$414.000
100
$7.94
$794.000
250
$7.20
$1,800.000
500
$6.51
$3,255.000
1,000
$5.73
$5,730.000
2,500 +
$5.64
$14,100.000
Tools/3D Models