Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
171808
RoHS:
No
COO:
DE
Type:
Pluggable Jumper
Pitch:
5.1 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
24 A
Operating Temperature:
N/A
Conn Pluggable Jumper 2 POS 5.1mm ST
IN STOCK:
0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
60
$0.584
$35.040
120
$0.555
$66.600
240
$0.527
$126.480
480
+
$0.501
$240.480
DOWNLOADS