help desk software
DATA SHEET

1724710000

Weidmuller

Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 30A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1724710000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
9.52 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
10-26 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block 3 POS 9.52mm Solder ST Thru-Hole 30A Box
Search Keywords:
1724710000
IN STOCK: 400
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.52
$152.000
300
$1.42
$426.000
500
$1.39
$695.000
1,000
$1.36
$1,360.000
2,500
$1.31
$3,275.000
5,000
$1.28
$6,400.000
7,500
$1.26
$9,450.000
10,000 +
$1.24
$12,400.000
Tools/3D Models
Product Guides