1727600000
WeidmullerConn Terminal Block SKT 14 POS 3.5mm Crimp ST Cable Mount 10A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1727600000
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
72
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Pitch:
3.5 mm
Number of Circuits:
7
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 100 °C
"WEIDMULLER part 1727600000 is a high-quality connector terminal block with 14 positions, designed for crimp connections with a 3.5mm pitch. This terminal block is suitable for use with cables and has a sturdy cable mount for secure installation. With a current rating of 10A, this connector terminal block is housed in a durable box for added protection and reliability."
Search Keywords:
1727600000
IN STOCK:
49
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$8.88
$44.400
25
$8.09
$202.250
72
$7.76
$558.720
144
$7.45
$1,072.800
288
$7.16
$2,062.080
504
$6.99
$3,522.960
1,008
+
$6.88
$6,935.040
Product Guides