Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1727670000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
84
Package Type:
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Crimp3836
Pitch:
3.5 mm
Number of Circuits:
63829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block SKT 12 POS 3.5mm Crimp ST Cable Mount 10A Box
Search Keywords:
1727670000
IN STOCK:
84
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$10.26
$51.300
25
$9.74
$243.500
84
$9.26
$777.840
168
$8.79
$1,476.720
252
$8.35
$2,104.200
504
$7.94
$4,001.760
1,008
$7.54
$7,600.320
2,520
+
$7.16
$18,043.200
Product Guides
CUSTOMERS
ALSO BOUGHT
9025750000
Wire Ferrule - Single Wire - 22 AWG - 0.34 mm² - 6 mm - Turquoise.
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
734-163/105-604
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
1727640000
Conn Terminal Block SKT 6 POS 3.5mm Crimp ST Cable Mount 10A Box