Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1728010000
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
96
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
10
Maximum Voltage Rating:
150 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C
Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
1728010000
IN STOCK:
288
Can Ship immediately
Manufacturer Stock:
623
can ship
11/29/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
22 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
96
$2.24
$215.040
192
$2.15
$412.800
288
$2.11
$607.680
576
$2.06
$1,186.560
1,056
$1.98
$2,090.880
2,592
$1.93
$5,002.560
5,088
$1.89
$9,616.320
7,584
+
$1.86
$14,106.240
Product Guides
CUSTOMERS
ALSO BOUGHT
333E
Clip For Use With L21AA01 Series.
SSF-LXH303GD
LED Uni-Color Green 565nm 2-Pin
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1786187
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1614180000
Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box