Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1728020000
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
78
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
12
Maximum Voltage Rating:
150 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
1728020000
IN STOCK:
156
Can Ship immediately
Manufacturer Stock:
37
can ship
12/2/24
On Order:
78
can ship 12/30/24
Minimum Order:
78
Multiple:
78
Factory Lead-Time
22 Weeks
can ship
4/21/25
Quantity
Unit Price
Ext. Price
78
$2.79
$217.620
156
$2.66
$414.960
312
$2.59
$808.080
546
$2.55
$1,392.300
1,014
$2.44
$2,474.160
2,574
$2.38
$6,126.120
5,070
$2.32
$11,762.400
7,566
+
$2.28
$17,250.480
Product Guides
CUSTOMERS
ALSO BOUGHT
333E
Clip For Use With L21AA01 Series.
SSF-LXH303GD
LED Uni-Color Green 565nm 2-Pin
1757022
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1786187
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1757242
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...