help desk software
DATA SHEET

1728060000

Weidmuller

Conn Shrouded Header HDR 20 POS 3.5mm Solder RA Thru-Hole Box .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1728060000
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
20
Maximum Voltage Rating:
150 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C
The WEIDMULLER part 1728060000 is a high-quality connector shrouded header with 20 positions and a 3.5mm pitch. This connector is designed for PCB mounting with a solder connection and features right-angle through-hole mounting. The rugged design ensures reliable connections in industrial applications.
Search Keywords:
1728060000
IN STOCK: 235
Can Ship immediately
Manufacturer Stock:
8   can ship 11/29/24
Minimum Order:
48
Multiple:
48
Factory Lead-Time
22 Weeks can ship 4/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
48
$4.65
$223.200
96
$4.44
$426.240
144
$4.37
$629.280
288
$4.25
$1,224.000
528
$4.08
$2,154.240
1,008
$3.97
$4,001.760
2,544
$3.86
$9,819.840
5,040 +
$3.81
$19,202.400
Tools/3D Models
Product Guides