Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1733640000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper
Pitch:
8.1 mm
Number of Contacts:
32
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Operating Temperature:
N/A
Conn Jumper M 32 POS 8.1mm ST
Search Keywords:
1733640000
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
20
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$16.96
$169.600
30
$16.45
$493.500
50
$15.97
$798.500
100
$15.10
$1,510.000
250
$14.70
$3,675.000
500
$14.48
$7,240.000
1,000
+
$14.13
$14,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1807010000
Connector Accessories End Plate Straight
1771360000
Conn Earth Terminal 3 POS T DIN Rail
1R3006A20M030
PVC Circular Cable Assembly
9512200000
Conn Terminal Block 2 POS ST T DIN Rail
E11A06004M100
Micro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 10m Length