Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1746770000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
8-16 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block 2 POS Screw DIN Rail
Search Keywords:
1746770000
IN STOCK:
150
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$5.74
$143.500
50
$5.66
$283.000
100
$5.57
$557.000
250
$4.76
$1,190.000
500
$4.68
$2,340.000
1,000
$4.61
$4,610.000
2,500
$4.54
$11,350.000
5,000
+
$4.48
$22,400.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1608620000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
1608510000
DIN Rail Mount Terminal Block - 2 Positions - 30 AWG - 12 AWG - 4 mm² - Clamp - 24 A.
1608670000
Conn Terminal Block 2 POS Screw ST T DIN Rail
1608640000
Conn Terminal Block 2 POS Screw ST T DIN Rail
1746750000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 60A