help desk software
DATA SHEET

1748080000

Weidmuller

Conn Terminal Block SKT 20 POS 3.5mm Crimp ST Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1748080000
RoHS:
Yes
HTS:
85366990
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
42
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Pitch:
3.5 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 100 °C
The 1277760000 is terminal block plug with dimensions: 26.25 mm D x 15.2 mm H x 42 mm W. Operating temperature range is from -50°C to 120°C.
Search Keywords:
1748080000
  Possible Replacement options available.  See Alternatives
IN STOCK: 71
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.63
$68.150
42
$11.80
$495.600
84
$11.46
$962.640
126
$11.28
$1,421.280
252
$10.83
$2,729.160
504
$10.54
$5,312.160
1,008 +
$10.38
$10,463.040
Tools/3D Models
Product Guides