1748180000
WeidmullerConn Terminal Block SKT 8 POS 3.5mm Crimp ST Cable Mount 10A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1748180000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
84
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
SKT3821
Termination Method:
Crimp3836
Pitch:
3.5 mm
Number of Circuits:
43829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 100 °C
The WEIDMULLER part 1748180000 is a high-quality connector terminal block designed for skt 8 positioning. It features a 3.5mm crimp style, cable mount installation, and is capable of handling up to 10A of current. This terminal block comes in a convenient box package, making it easy to store and transport. Ideal for a variety of industrial applications, the WEIDMULLER 1748180000 provides reliable connectivity and secure wire connections.
Search Keywords:
1748180000
IN STOCK:
381
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
25
$6.93
$173.250
84
$6.59
$553.560
168
$6.26
$1,051.680
252
$5.94
$1,496.880
504
$5.65
$2,847.600
1,008
$5.36
$5,402.880
2,520
+
$5.10
$12,852.000
Product Guides
CUSTOMERS
ALSO BOUGHT
300SP1J1BLKM2QE
Rocker Switch - SPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount ...
1748220000
Conn Terminal Block SKT 16 POS 3.5mm Crimp ST Cable Mount 10A Box
OD4010-24HB01A
FAN DC 40X10 24V BALL W/OC TACH, 7.6cfm
MCP23017T-E/SO
I/O Expander - 16bit - 1.7MHz - I2C - 1.8 to 5.5 V - SOIC W - 28-Pin.
LRS-150F-5
AC/DC Power Supply - 1 Output - 5V@22A - 110W.