help desk software
DATA SHEET

1758380000

Weidmuller

Conn Housing PL 5 POS Crimp ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1758380000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20 A
Operating Temperature:
N/A
Conn Housing PL 5 POS Crimp ST Panel Mount
Search Keywords:
1758380000
IN STOCK: 720
Ships today, if you order in
Manufacturer Stock:
910   can ship 12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.56
$25.600
100
$2.08
$208.000
250
$1.99
$497.500
500
$1.93
$965.000
1,000
$1.82
$1,820.000
2,500
$1.77
$4,425.000
5,000
$1.73
$8,650.000
7,500 +
$1.70
$12,750.000
Tools/3D Models
Product Guides