help desk software
DATA SHEET

1770840000

Weidmuller

Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1770840000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail
Search Keywords:
1770840000
IN STOCK: 193
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.58
$79.000
250
$1.47
$367.500
500
$1.43
$715.000
1,000
$1.35
$1,350.000
2,500
$1.32
$3,300.000
5,000
$1.29
$6,450.000
7,500
$1.27
$9,525.000
10,000 +
$1.25
$12,500.000
Tools/3D Models
Product Guides