Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1778490000
RoHS:
Yes
HTS:
8536908585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Cable Gland1849
Color:
N/A
Body Material:
Brass1839
Cable Accessories Cable Gland Brass Nickel
Search Keywords:
1778490000
IN STOCK:
17
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/29/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$54.23
$54.230
5
$53.41
$267.050
7
$52.61
$368.270
13
$42.49
$552.370
19
$40.71
$773.490
25
+
$39.89
$997.250
Product Guides
CUSTOMERS
ALSO BOUGHT
GT3F-2AD24
Time Delay Relay 24VDC 24VAC 3A DPDT(36x40x72.2)mm Socket Timer Relay
LPF-C012301S
LED Light Pipe Rectangular Right Angle Clear Rigid
21100748
Collar screw - Cross Recess - M2.5x11 - Steel Nickel Plated
MF50151VX-B00U-A99
DC Brushless Fan and Blower
831613C6.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10.1A 250VAC 250VDC 372.85VA 0.8N S...