Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1783820000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
N/A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 6 POS Screw T DIN Rail
Search Keywords:
1783820000
IN STOCK:
535
Ships today, if you order in
Manufacturer Stock:
868
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$5.78
$28.900
50
$4.69
$234.500
100
$4.48
$448.000
300
$4.29
$1,287.000
500
$4.12
$2,060.000
1,000
$4.01
$4,010.000
2,500
$3.90
$9,750.000
5,000
+
$3.84
$19,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1313100000
Conn Jumper 10 POS Screw ST
1041100000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
1783550000
Connector Accessories End Plate Straight
1041910000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 35A
1859200000
Accessory - Terminal Blocks - End Bracket - W Series.