1788200000
WeidmullerHDC enclosures, Size 6, Protection degree IP65,Cable entry from side, Plug housing, End-locking clamp, lower side .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1788200000
RoHS:
Yes
HTS:
85389099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The HDC Enclosure Size 6 with part number 1788200000 by WEIDMULLER offers reliable protection and versatility for your electrical applications. With an IP65 protection degree, this enclosure is resistant to dust and water ingress, ensuring durability in tough environmental conditions. Designed with cable entry from the side, it allows for easy installation and maintenance. The plug housing feature allows for secure connectivity, while the end-locking clamp ensures a tight and secure fit. Its lower side configuration makes it suitable for various wiring setups. Trust this WEIDMULLER HDC Enclosure Size 6 to provide efficient and dependable housing for your electrical components.
Search Keywords:
1788200000
IN STOCK:
204
Can Ship immediately
Manufacturer Stock:
948
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$13.71
$68.550
25
$12.50
$312.500
50
$11.98
$599.000
100
$11.50
$1,150.000
250
$11.06
$2,765.000
500
$10.79
$5,395.000
1,000
+
$10.63
$10,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6003.0215
EU cordset C13 2.5m
1788290000
HDC 16B KLU 1M25G
1649420000
Conn Terminal Block SKT 7 POS 5.08mm Crimp ST Cable Mount 10A Box
BF301
Fuse Holder 10A 600VAC In Line Wire
1657850000
HDC enclosures, Size 6, Protection degree IP65, Cable entry from side, Plug housing, End-l...