Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1788520000
RoHS:
Yes
HTS:
85389099
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshells1087
Shell Size:
11086
Angular Function:
1801072°
Operating Temperature:
-40 to 125 °C
Connector Type:
N/A
Body Material:
Plastic1073
Dimension:
36 x 26.7 x 50mm mm
Hood 180° 1 Shell Size Plastic
Search Keywords:
1788520000
IN STOCK:
147
Can Ship immediately
Manufacturer Stock:
575
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/27/25
Quantity
Unit Price
Ext. Price
10
$3.23
$32.300
50
$2.71
$135.500
250
$2.51
$627.500
500
$2.40
$1,200.000
1,000
$2.30
$2,300.000
2,500
$2.24
$5,600.000
5,000
$2.18
$10,900.000
7,500
+
$2.15
$16,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17661-10-C3
Cable Assembly AC Power 3m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
776164-4
TE’s Mating Receptacle Housing for the AMPSEAL Sealed Connector Series features a 35 posit...
213906-1
Circular Connector - Plug Housing - For Male Pins - 10 (8 + 2 Power) Position - Shell Size...
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...