help desk software
DATA SHEET

1793020000

Weidmuller

Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 10A Box

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1793020000
RoHS:
No
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
3.81 mm
Number of Circuits:
12
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-28 AWG
Operating Temperature:
-50 to 120 °C
Conn Terminal Block SKT 12 POS 3.81mm Screw RA Panel Mount 10A Box
Search Keywords:
1793020000
IN STOCK: 20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.98
$44.900
25
$8.14
$203.500
50
$7.77
$388.500
100
$7.55
$755.000
250
$7.13
$1,782.500
500
$6.94
$3,470.000
1,000 +
$6.84
$6,840.000
Tools/3D Models
Product Guides