Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1794070000
RoHS:
Yes
COO:
DE
Supplier Standard Pack
10
Type:
Jumper3636
Pitch:
N/A
Number of Contacts:
41
Maximum Current Rating:
32 A
Operating Temperature:
-60 to 130 °C
Life Cycle:
Discontinued
Conn Jumper M 41 POS ST
Search Keywords:
1794070000
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$48.75
$48.750
5
$34.41
$172.050
10
$31.79
$317.900
30
$31.12
$933.600
50
$30.47
$1,523.500
100
$30.16
$3,016.000
250
+
$29.86
$7,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PM-20-24
AC/DC Power Supply - 1 Output - 24V@0.92A - 22.08W - Medical
4414L3
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 59.0CFM (1.65m³/min) - 3...
MCP6141T-E/OT
Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 5-Lead SOT2...
EEC-S5R5V155N
Cap Supercap 1.5F 5.5V -20% to 80% (19 X 5.5 X 21mm) Radial Stacked Coin 5mm 1000h 70°C Tr...