Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1806120000
RoHS:
Yes
HTS:
85389099
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Pack
Type:
Connector Marker
Dimension:
30 x 8 x 8 mm
Operating Temperature:
-40 to 80 °C
Connector Accessories Connector Marker Straight. 50 per package
Search Keywords:
1806120000
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
50
$0.5433
$27.165
500
$0.4139
$206.950
1,000
$0.3773
$377.300
2,500
$0.3510
$877.500
5,000
$0.3475
$1,737.500
7,500
$0.3440
$2,580.000
10,000
$0.3200
$3,200.000
15,000
+
$0.3168
$4,752.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ME00L1NCQF
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
3502-05-800
Low Thermal EMF Reed Relay - 5V - 12.7mm x 12.32mm - <3µV Dry Only.
UGCTC3S-X0
Ultra-Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" ...
1016700000
Conn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 45A
1011000000
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 10 A - 600 V.