Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1814700000
RoHS:
Yes
HTS:
85369095
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
25
Type:
DIN Rail Fused3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1814700000 is a reliable and efficient electrical connector. This connector is designed to be mounted on a DIN rail and has two positions for easy installation of two separate wires. It also features a built-in fuse, providing protection for your electrical circuit. With a maximum amp rating of 30A, this connector is capable of handling a high level of current. Trust the WEIDMULLER 1814700000 to safely and securely connect your electrical components on a DIN rail.
Search Keywords:
1814700000
IN STOCK:
88
Ships today, if you order in
Manufacturer Stock:
575
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/17/24
Quantity
Unit Price
Ext. Price
5
$14.20
$71.000
25
$13.01
$325.250
50
$12.09
$604.500
100
$11.92
$1,192.000
250
$11.07
$2,767.500
500
$10.86
$5,430.000
1,000
+
$10.75
$10,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB1224HE
DC Fan Ball Bearing 24V 0.24A 5.76W 2600RPM 105.94CFM 41dB Flange Mount
MDR-60-5
AC/DC Power Supply - 1 Output - 5V@10A - 50W
3031186
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...
EDR-120-12
AC/DC Power Supply - 1 Output - 12V@10A - 120W
EDR-150-24
AC/DC - Power Supply - 1 Output - 24V@6.5A - 156W