help desk software
DATA SHEET

1842080000

Weidmuller

Conn Shrouded Header M 2 POS 3.5mm Solder RA Thru-Hole Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1842080000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
132
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-50 to 100 °C
Conn Shrouded Header M 2 POS 3.5mm Solder RA Thru-Hole Box
Search Keywords:
1842080000
IN STOCK: 379
Ships today, if you order in
Minimum Order:
132
Multiple:
132
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
132
$1.069
$141.108
264
$1.038
$274.032
528
$0.994
$524.832
1,056
$0.955
$1,008.480
2,508
$0.918
$2,302.344
5,016
$0.896
$4,494.336
7,524
$0.882
$6,636.168
10,032 +
$0.869
$8,717.808
Tools/3D Models
Product Guides