help desk software
DATA SHEET

1873520000

Weidmuller

Conn Heavy-Duty Rectangular F 6Signal/1Ground POS ST Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1873520000
RoHS:
Yes
HTS:
85366990
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
6Signal/1Ground
Maximum Voltage Rating:
500 V
Maximum Current Rating:
24 A
Operating Temperature:
-40 to 125 °C
Conn Heavy-Duty Rectangular F 6Signal/1Ground POS ST Panel Mount
Search Keywords:
1873520000
IN STOCK: 0
Manufacturer Stock:
221   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.98
$44.900
25
$8.14
$203.500
50
$7.78
$389.000
100
$7.55
$755.000
250
$7.14
$1,785.000
500
$6.95
$3,475.000
1,000 +
$6.84
$6,840.000
Tools/3D Models
Product Guides