help desk software
DATA SHEET

1879430000

Weidmuller

Conn Power Distribution Block 8 POS T DIN Rail 310A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1879430000
RoHS:
Yes
HTS:
85369010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3
Type:
Power Distribution Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
8
Maximum Current Rating:
310 A
The WEIDMULLER part 1879430000 is a high-quality power distribution block designed for quick and efficient installation in DIN rail systems. With 8 positions for easy connection, this distribution block is capable of handling up to 310A of power. It is made with durable materials to provide long-term reliability and safety. Whether you need to distribute power in industrial, commercial, or residential applications, this power distribution block is a reliable choice for efficient and secure electrical connections.
Search Keywords:
1879430000
IN STOCK: 12
Can Ship immediately
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$152.22
$152.220
3
$149.94
$449.820
6
$147.69
$886.140
12
$145.47
$1,745.640
27 +
$142.80
$3,855.600
Tools/3D Models
Product Guides