Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1884340000
RoHS:
No
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
60
Type:
Spring Cage
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
12 A
Wire Size:
16-24 AWG
Operating Temperature:
-50 to 120 °C
Conn Spring Cage 2 POS 5mm Solder Thru-Hole 12A Tube
Search Keywords:
1884340000
IN STOCK:
240
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
10 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
60
$0.6787
$40.722
300
$0.4610
$138.300
1,020
$0.4340
$442.680
2,520
$0.4175
$1,052.100
5,040
$0.4000
$2,016.000
7,500
$0.3960
$2,970.000
10,020
$0.3863
$3,870.726
15,000
+
$0.3824
$5,736.000
DOWNLOADS