Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1896170000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
10-26 AWG
Operating Temperature:
-50 to 120 °C
Life Cycle:
Discontinued & Replaced
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail
Search Keywords:
1896170000
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
You may purchase in-stock quantity up to 10
Minimum Order:
50
Available in less than min:
10
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$3.069
$3.069
50
$2.790
$139.500
100
$2.650
$265.000
250
$2.530
$632.500
500
$2.470
$1,235.000
1,000
$2.430
$2,430.000
2,500
$2.390
$5,975.000
5,000
$2.350
$11,750.000
7,500
+
$2.320
$17,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RT-85B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@8A/3.5A/0.5A - 88W
5-1634504-1
BNC Ins BHSkt 50Ohm Nickel Gold Pltd
0383560000
Connector Accessories End Bracket Straight Polyamide 6/6 Beige
LEV100A4ANG
Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM Flange Contactor Relay
1608800000
Accessory - ZDU 2.5/4AN - ZSI - ZSI - ZTR - ZPE Series Terminal Blocks - End Plate - Z Ser...