help desk software
DATA SHEET

1902100000

Weidmuller

Multi-Conductor Cable Polyurethane/Polyvinyl Chloride Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1902100000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Number of Conductors:
N/A
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
N/A
Multi-Conductor Cable Polyurethane/Polyvinyl Chloride Black
Search Keywords:
1902100000
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$7.595
$30.380
10
$7.215
$72.150
25
$4.810
$120.250
50
$4.440
$222.000
100
$4.123
$412.300
300
$3.748
$1,124.400
500 +
$3.653
$1,826.500
Tools/3D Models
Product Guides