Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1905090000
RoHS:
No
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Disconnect Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
27 A
Wire Size:
10-26 AWG
Operating Temperature:
-50 to 120 °C
Conn Disconnect Terminal Block 4 POS Screw T DIN Rail 27A
Search Keywords:
1905090000
IN STOCK:
30
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$7.26
$36.300
25
$6.09
$152.250
100
$5.64
$564.000
250
$5.39
$1,347.500
500
$5.17
$2,585.000
1,000
$5.03
$5,030.000
2,500
$4.90
$12,250.000
5,000
+
$4.83
$24,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0294000000
Terminal Block Protective Strip ESO 5 Tag STR 5 None Series
0383400000
Connector Accessories Mounting Rail Steel Gray Zinc
0468760001
DEK 6 FS 1-50. Terminal markers, Card, 5 x 6 mm, Polyamide, Colour: White GTIN (EAN): 4008...
1062660000
Conn Jumper M 5 POS Screw ST
1607710000
Markers Printable Paper White For Conn Terminal Blocks