Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1934050000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
30 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 120 °C
Conn Feed-Through Terminal Block 2 POS Screw Panel Mount 30A Box
Search Keywords:
1934050000
IN STOCK:
100
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
50
$3.86
$193.000
100
$3.80
$380.000
250
$3.58
$895.000
500
$3.38
$1,690.000
1,000
$3.33
$3,330.000
2,500
$3.21
$8,025.000
5,000
$3.16
$15,800.000
7,500
+
$3.11
$23,325.000
Product Guides