Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1944150000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
36
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-30 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 20A Box
Search Keywords:
1944150000
IN STOCK:
0
Manufacturer Stock:
21
can ship
12/9/24
Minimum Order:
36
Multiple:
36
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$6.006
$6.006
36
$5.460
$196.560
72
$5.220
$375.840
108
$5.140
$555.120
252
$4.990
$1,257.480
504
$4.790
$2,414.160
1,008
$4.660
$4,697.280
2,520
$4.540
$11,440.800
5,004
+
$4.470
$22,367.880
Product Guides