Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1949020000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
180
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-30 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 20A Box
Search Keywords:
1949020000
IN STOCK:
540
Can Ship immediately
Manufacturer Stock:
102
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
12 Weeks
can ship
2/13/25
Quantity
Unit Price
Ext. Price
25
$1.55
$38.750
180
$1.28
$230.400
360
$1.23
$442.800
540
$1.21
$653.400
1,080
$1.18
$1,274.400
2,520
$1.13
$2,847.600
5,040
$1.10
$5,544.000
7,560
+
$1.09
$8,240.400
Product Guides