1955570000
WeidmullerConn Terminal Block F 2 POS 5mm RA Cable Mount 20A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1955570000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
180
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
N/A
Operating Temperature:
-50 to 100 °C
The WEIDMULLER part 1730700000 is a high-quality connection terminal block designed for optimal performance in various electrical applications. This terminal block features a 2-position configuration with a 5mm screw for secure cable connections. Its right-angle cable mount design ensures easy installation and efficient space utilization. With a maximum current rating of 10A, this terminal block is capable of handling moderate power loads. It comes in a compact and durable box, offering enhanced protection and long-lasting reliability. Ideal for both commercial and industrial use, the WEIDMULLER part 1730700000 is a reliable solution for all your connection needs.
Search Keywords:
1955570000
Possible Replacement options available. See Alternatives
IN STOCK:
540
Can Ship immediately
Manufacturer Stock:
308
can ship
12/9/24
Minimum Order:
180
Multiple:
180
Factory Lead-Time
12 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
180
$1.27
$228.600
360
$1.22
$439.200
540
$1.20
$648.000
1,080
$1.17
$1,263.600
2,520
$1.12
$2,822.400
5,040
$1.09
$5,493.600
7,560
$1.07
$8,089.200
10,080
+
$1.06
$10,684.800
Product Guides