help desk software
DATA SHEET

1958260000

Weidmuller

Conn Terminal Block F 6 POS 5mm RA Cable Mount 10A Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1958260000
RoHS:
Yes
HTS:
85366990
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
5 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
16-26 AWG
Operating Temperature:
-50 to 100 °C
Conn Terminal Block F 6 POS 5mm RA Cable Mount 10A Box
Search Keywords:
1958260000
IN STOCK: 130
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.66
$23.300
60
$3.84
$230.400
120
$3.68
$441.600
300
$3.53
$1,059.000
540
$3.39
$1,830.600
1,020
$3.31
$3,376.200
2,520
$3.23
$8,139.600
5,040 +
$3.18
$16,027.200
Tools/3D Models
Product Guides